500 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP930-500-1%

DigiKey Part Number
MP930-500F-ND
Manufacturer
Manufacturer Product Number
MP930-500-1%
Description
RES 500 OHM 1% 30W TO220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
-20/ +80ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.650" (16.52mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,464
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$47.03000$47.03
10$36.07600$360.76
25$33.57000$839.25
50$32.11980$1,605.99
100$30.96460$3,096.46
250$29.79012$7,447.53
500$29.10920$14,554.60
1,000$28.56651$28,566.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.