
MP915-1.00-1% | |
|---|---|
DigiKey Part Number | MP915-1.00F-ND |
Manufacturer | |
Manufacturer Product Number | MP915-1.00-1% |
Description | RES 1 OHM 1% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-126 |
Resistance | Size / Dimension 0.320" L x 0.110" W (8.12mm x 2.79mm) |
Tolerance | Height - Seated (Max) 0.450" (11.44mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.67000 | $42.67 |
| 10 | $32.44200 | $324.42 |
| 25 | $30.10040 | $752.51 |
| 50 | $28.74240 | $1,437.12 |
| 100 | $27.66120 | $2,766.12 |
| 250 | $26.56268 | $6,640.67 |
| 500 | $25.92534 | $12,962.67 |
| 1,000 | $25.41775 | $25,417.75 |

