Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,515 In Stock | 1 : $3.79000 Cut Tape (CT) 2,000 : $2.00474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 2 A | 2.8A | Shielded | 112mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
2,653 In Stock | 1 : $3.79000 Cut Tape (CT) 2,000 : $2.00474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 3.1 A | 4.3A | Shielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,593 In Stock | 1 : $3.79000 Cut Tape (CT) 2,000 : $2.00474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 300 nH | ±20% | 4.8 A | 7.6A | Shielded | 20mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,531 In Stock | 1 : $3.79000 Cut Tape (CT) 2,000 : $2.00474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 1.6 A | 2.1A | Shielded | 173mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
4,515 In Stock | 1 : $6.26000 Cut Tape (CT) 2,000 : $3.26658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1.55 A | 1.8A | Shielded | 263mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
3,868 In Stock | 1 : $6.26000 Cut Tape (CT) 2,000 : $3.26658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 3.9 A | 4.3A | Shielded | 50mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
3,682 In Stock | 1 : $6.26000 Cut Tape (CT) 2,000 : $3.26658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 1.9 A | 2.1A | Shielded | 167mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
1,758 In Stock | 1 : $6.26000 Cut Tape (CT) 2,000 : $3.26658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 300 nH | ±20% | 6.4 A | 7.6A | Shielded | 20mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.117" L x 0.117" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,328 In Stock | 1 : $6.26000 Cut Tape (CT) 2,000 : $3.26658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 3 A | 3.4A | Shielded | 74mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
870 In Stock | 1 : $3.79000 Cut Tape (CT) 2,000 : $2.00474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1.3 A | 1.8A | Shielded | 263mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
565 In Stock | 1 : $3.79000 Cut Tape (CT) 2,000 : $2.00474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 4.2 A | 6.3A | Shielded | 27mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
58 In Stock | 1 : $3.79000 Cut Tape (CT) 2,000 : $2.00474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 2.5 A | 3.4A | Shielded | 74mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 1 : $4.28000 Cut Tape (CT) 2,000 : $2.24347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 330 nH | ±20% | 5.5 A | 8.7A | Shielded | 20mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,000 : $3.26354 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 4.7 A | 6.3A | Shielded | 27mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,000 : $3.26354 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal | 330 nH | ±20% | 5.5 A | 6.4A | Shielded | 20mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 2,000 : $3.26354 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 2.1 A | 2.8A | Shielded | 112mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) |