MCOIL, MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMK3030TR47MM

DigiKey Part Number
587-4124-2-ND - Tape & Reel (TR)
587-4124-1-ND - Cut Tape (CT)
587-4124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDMK3030TR47MM
Description
FIXED IND 470NH 4.2A 27 MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 4.2 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.3A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$3.13700$31.37
100$2.57910$257.91
1,000$2.12065$2,120.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.99963$3,999.26
4,000$1.88564$7,542.56
6,000$1.82205$10,932.30
10,000$1.74508$17,450.80
14,000$1.69621$23,746.94
20,000$1.64594$32,918.80
50,000$1.64220$82,110.00
Manufacturers Standard Package