MCOIL, MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMK3030T1R0MMV

DigiKey Part Number
587-MDMK3030T1R0MMVTR-ND - Tape & Reel (TR)
587-MDMK3030T1R0MMVCT-ND - Cut Tape (CT)
587-MDMK3030T1R0MMVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDMK3030T1R0MMV
Description
FIXED IND 1UH 3.9A 50 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.9 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,868
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.26000$6.26
10$5.12000$51.20
25$4.73840$118.46
50$4.46660$223.33
100$4.21150$421.15
250$3.89636$974.09
500$3.67378$1,836.89
1,000$3.46617$3,466.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.26658$6,533.16
4,000$3.08060$12,322.40
6,000$2.97688$17,861.28
10,000$2.85131$28,513.10
14,000$2.83181$39,645.34
Manufacturers Standard Package