
MDMK3030T4R7MM | |
---|---|
DigiKey Part Number | 587-4122-2-ND - Tape & Reel (TR) 587-4122-1-ND - Cut Tape (CT) 587-4122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDMK3030T4R7MM |
Description | FIXED IND 4.7UH 1.3A 263MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.3 A 263mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 263mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $3.14500 | $31.45 |
100 | $2.58570 | $258.57 |
1,000 | $2.12608 | $2,126.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.00474 | $4,009.48 |
4,000 | $1.89046 | $7,561.84 |
6,000 | $1.82671 | $10,960.26 |
10,000 | $1.74955 | $17,495.50 |
14,000 | $1.70055 | $23,807.70 |
20,000 | $1.65015 | $33,003.00 |
50,000 | $1.64640 | $82,320.00 |