MCOIL, MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMK3030TR33MM

DigiKey Part Number
587-MDMK3030TR33MMTR-ND - Tape & Reel (TR)
587-MDMK3030TR33MMCT-ND - Cut Tape (CT)
587-MDMK3030TR33MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDMK3030TR33MM
Description
FIXED IND 330NH 5.5A 20 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 5.5 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
330 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.7A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$3.51500$35.15
100$2.89270$289.27
1,000$2.37921$2,379.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.24347$4,486.94
4,000$2.11560$8,462.40
6,000$2.04429$12,265.74
10,000$1.95796$19,579.60
14,000$1.90314$26,643.96
20,000$1.86558$37,311.60
Manufacturers Standard Package