Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,591 In Stock | 1 : $2.71000 Cut Tape (CT) 10,000 : $0.97796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.95 V | 10.8 V | 20 A | 0.05J | 1 | 220 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
12,475 In Stock | 1 : $2.96000 Cut Tape (CT) 2,500 : $1.26098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 18 V | 22 V | 25 V | 28 V | - | - | 1 | 500 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
66,522 In Stock | 1 : $3.13000 Cut Tape (CT) 2,500 : $1.20546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 30 A | 0.1J | 1 | 1270 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
34,433 In Stock | 1 : $6.24000 Cut Tape (CT) 2,500 : $1.20238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 15.9 V | 18.7 V | 21.5 V | 30 A | 0.1J | 1 | 180 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
15,047 In Stock | 1 : $6.26000 Cut Tape (CT) 2,500 : $1.20546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.5 V | 3.5 V | 3.7 V | 5.35 V | 7 V | 30 A | 0.1J | 1 | 1270 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
15,000 In Stock | 1 : $8.56000 Cut Tape (CT) 2,500 : $3.67157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61 V | 69 V | 77 V | 180 A | 1J | 1 | 180 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
4,255 In Stock | 1 : $8.54000 Cut Tape (CT) 2,500 : $3.66220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 42 V | 46 V | 53 V | 60 V | 180 A | 0.8J | 1 | 425 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
2,396 In Stock | 1 : $8.54000 Cut Tape (CT) 2,500 : $3.67157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 150 A | 0.4J | 1 | 3500 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
8,294 In Stock | 1 : $13.71000 Cut Tape (CT) 2,500 : $3.66220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 26 V | 33 V | 38 V | 43.5 V | 49 V | 180 A | 0.8J | 1 | 500 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
7,350 In Stock | 1 : $13.75000 Cut Tape (CT) 2,500 : $3.67157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 48 V | 54.5 V | 60.5 V | 66.5 V | 180 A | 0.9J | 1 | 3500 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
6,570 In Stock | 1 : $13.71000 Cut Tape (CT) 2,500 : $3.66220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 68 V | 76 V | 83 V | 90 V | 180 A | 1J | 1 | 150 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
54,163 In Stock | 1 : $15.97000 Cut Tape (CT) 2,000 : $4.48644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 60 V | 67 V | 75 V | 83 V | 250 A | 1.5J | 1 | 440 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
24,813 In Stock | 1 : $15.97000 Cut Tape (CT) 1,000 : $4.71628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 107 V | 120 V | 135 V | 150 V | 165 V | 125 A | 2J | 1 | 80 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
3,194 In Stock | 1 : $15.97000 Cut Tape (CT) 2,000 : $4.57901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 48 V | 54.5 V | 60.5 V | 66.5 V | 250 A | 1.2J | 1 | 400 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
6,762 In Stock | 1 : $3.13000 Cut Tape (CT) 2,500 : $1.20546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 18 V | 22 V | 25 V | 28 V | - | - | 1 | 125 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
5,348 In Stock | 1 : $3.13000 Cut Tape (CT) 2,500 : $1.20546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | 41.5 V | 46 V | 30 A | 0.1J | 1 | 45 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
4,123 In Stock | 1 : $3.13000 Cut Tape (CT) 2,500 : $1.20546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | 41.5 V | 46 V | 30 A | 0.1J | 1 | 90 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
27,517 In Stock | 1 : $3.29000 Cut Tape (CT) 2,500 : $1.26098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | 41.5 V | 46 V | 30 A | 0.1J | 1 | 80 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
9,080 In Stock | 1 : $3.29000 Cut Tape (CT) 2,500 : $1.26098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 120 A | 0.3J | 1 | 1200 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
7,126 In Stock | 1 : $3.29000 Cut Tape (CT) 10,000 : $1.19776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 120 A | 0.3J | 1 | 1200 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
6,810 In Stock | 1 : $3.28000 Cut Tape (CT) 2,500 : $1.25776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 15.9 V | 18.1 V | 20.3 V | 40 A | 0.1J | 1 | 320 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
6,492 In Stock | 1 : $3.28000 Cut Tape (CT) 2,500 : $1.25776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 7.1 V | 8.2 V | 9.3 V | 40 A | 0.1J | 1 | 660 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
2,805 In Stock | 1 : $3.29000 Cut Tape (CT) 2,500 : $1.26098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 18 V | 22 V | 25 V | 28 V | - | - | 1 | 290 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
2,475 In Stock | 1 : $3.29000 Cut Tape (CT) 2,500 : $1.26098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 22 V | 25 V | 28 V | 120 A | 0.3J | 1 | 245 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
1,979 In Stock | 1 : $3.28000 Cut Tape (CT) 2,500 : $1.26098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 22 V | 25 V | 28 V | 40 A | 0.1J | 1 | 290 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) |