ML, MLE 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V18MLE0805LNH

DigiKey Part Number
18-V18MLE0805LNHTR-ND - Tape & Reel (TR)
18-V18MLE0805LNHCT-ND - Cut Tape (CT)
18-V18MLE0805LNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V18MLE0805LNH
Description
VARISTOR 25V 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 V Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
18 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Typ)
25 V
Varistor Voltage (Max)
28 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
290 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,805
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.26400$22.64
25$2.01520$50.38
100$1.74270$174.27
250$1.61216$403.04
500$1.53378$766.89
1,000$1.46925$1,469.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.26098$3,152.45
5,000$1.22400$6,120.00
7,500$1.20548$9,041.10
12,500$1.19776$14,972.00
Manufacturers Standard Package