


V18MLA0805NHAUTO | |
---|---|
DigiKey Part Number | F7381TR-ND - Tape & Reel (TR) F7381CT-ND - Cut Tape (CT) F7381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLA0805NHAUTO |
Description | VARISTOR 25V 120A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 245 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.26400 | $22.64 |
25 | $2.01520 | $50.38 |
100 | $1.74270 | $174.27 |
250 | $1.61216 | $403.04 |
500 | $1.53378 | $766.89 |
1,000 | $1.46925 | $1,469.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.26098 | $3,152.45 |
5,000 | $1.22400 | $6,120.00 |
7,500 | $1.20548 | $9,041.10 |
12,500 | $1.19776 | $14,972.00 |