


V14MLA0805LNH | |
|---|---|
DigiKey Part Number | F2177TR-ND - Tape & Reel (TR) F2177CT-ND - Cut Tape (CT) F2177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V14MLA0805LNH |
Description | VARISTOR 18.1V 40A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18.1 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 15.9 V | |
Varistor Voltage (Typ) | 18.1 V | |
Varistor Voltage (Max) | 20.3 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 320 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.48300 | $24.83 |
| 25 | $2.21320 | $55.33 |
| 100 | $1.91400 | $191.40 |
| 250 | $1.77188 | $442.97 |
| 500 | $1.68622 | $843.11 |
| 1,000 | $1.61561 | $1,615.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.30850 | $3,271.25 |
| 5,000 | $1.27037 | $6,351.85 |
| 7,500 | $1.25129 | $9,384.67 |
| 12,500 | $1.24453 | $15,556.62 |











