MLx, MHS 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLx, MHS 0603
Building Automation – Protect/Sense/Control

V30MLA0603NHAUTO

DigiKey Part Number
F7383TR-ND - Tape & Reel (TR)
F7383CT-ND - Cut Tape (CT)
F7383DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V30MLA0603NHAUTO
Description
VARISTOR 41.5V 30A 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
41.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
37 V
Varistor Voltage (Typ)
41.5 V
Varistor Voltage (Max)
46 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
45 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,348
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.16800$21.68
25$1.92480$48.12
100$1.66440$166.44
250$1.53908$384.77
500$1.46352$731.76
1,000$1.40154$1,401.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.20238$3,005.95
5,000$1.16683$5,834.15
7,500$1.14904$8,617.80
12,500$1.14030$14,253.75
Manufacturers Standard Package