Fixed Inductors

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Search Entry

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MCOIL, MA Series
FIXED IND 4.7UH 1.3A 260MOHM SMD
Taiyo Yuden
371,565
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.55558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
4.7 µH
±20%
1.3 A
1.5A
Shielded
260mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MCOIL, MA Series
FIXED IND 3.3UH 1.7A 156MOHM SMD
Taiyo Yuden
113,169
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.63702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
3.3 µH
±20%
1.7 A
1.8A
Shielded
156mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MCOIL, MA Series
FIXED IND 1UH 2.7A 59 MOHM SMD
Taiyo Yuden
110,126
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.65411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
2.7 A
3.1A
Shielded
59mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MCOIL, MA Series
FIXED IND 2.2UH 1.9A 117MOHM SMD
Taiyo Yuden
18,303
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.65411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
2.2 µH
±20%
1.9 A
2A
Shielded
117mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MCOIL, MA Series
FIXED IND 470NH 4.1A 26 MOHM SMD
Taiyo Yuden
82,502
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.76256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±20%
4.1 A
5.8A
Shielded
26mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MCOIL, MA Series
FIXED IND 1UH 3.1A 45 MOHM SMD
Taiyo Yuden
16,379
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.76256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
3.1 A
4.8A
Shielded
45mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MCOIL, MA Series
FIXED IND 2.2UH 2.2A 90 MOHM SMD
Taiyo Yuden
9,715
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.76256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
2.2 µH
±20%
2.2 A
3.2A
Shielded
90mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MCOIL, MA Series
FIXED IND 1.5UH 2.6A 65 MOHM SMD
Taiyo Yuden
3,980
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.76256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1.5 µH
±20%
2.6 A
3.7A
Shielded
65mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MCOIL, MA Series
FIXED IND 470NH 3.4A 39 MOHM SMD
Taiyo Yuden
29,017
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.65411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±20%
3.4 A
4.2A
Shielded
39mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MCOIL, MA Series
FIXED IND 220NH 5A 21 MOHM SMD
Taiyo Yuden
5,336
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.76256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
220 nH
±20%
5 A
7.5A
Shielded
21mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MCOIL, MA Series
FIXED IND 330NH 4.4A 23 MOHM SMD
Taiyo Yuden
4,933
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.76256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
330 nH
±20%
4.4 A
7.3A
Shielded
23mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MCOIL, MA Series
FIXED IND 680NH 3.2A 48 MOHM SMD
Taiyo Yuden
1,915
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.65411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
680 nH
±20%
3.2 A
3.2A
Shielded
48mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MCOIL, MA Series
FIXED IND 680NH 3.5A 36 MOHM SMD
Taiyo Yuden
91
In Stock
1 : $1.48000
Cut Tape (CT)
3,000 : $0.76256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
680 nH
±20%
3.5 A
5.8A
Shielded
36mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
Showing
of 13

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.