MCOIL, MA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMK2520HR47M

DigiKey Part Number
587-4310-2-ND - Tape & Reel (TR)
587-4310-1-ND - Cut Tape (CT)
587-4310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAMK2520HR47M
Description
FIXED IND 470NH 4.1A 26 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 4.1 A 26mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAMK2520HR47M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82,502
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.23500$12.35
100$1.01830$101.83
1,000$0.83711$837.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76256$2,287.68
6,000$0.71904$4,314.24
9,000$0.69475$6,252.75
15,000$0.66534$9,980.10
21,000$0.64668$13,580.28
30,000$0.62748$18,824.40
75,000$0.58447$43,835.25
Manufacturers Standard Package