
MAMK2520H2R2M | |
---|---|
DigiKey Part Number | 587-4463-2-ND - Tape & Reel (TR) 587-4463-1-ND - Cut Tape (CT) 587-4463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAMK2520H2R2M |
Description | FIXED IND 2.2UH 2.2A 90 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 90mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAMK2520H2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.23500 | $12.35 |
100 | $1.01830 | $101.83 |
1,000 | $0.83711 | $837.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.76256 | $2,287.68 |
6,000 | $0.71904 | $4,314.24 |
9,000 | $0.69475 | $6,252.75 |
15,000 | $0.66534 | $9,980.10 |
21,000 | $0.64668 | $13,580.28 |
30,000 | $0.62748 | $18,824.40 |
75,000 | $0.58447 | $43,835.25 |