
MAMK2520TR68M | |
---|---|
DigiKey Part Number | 587-MAMK2520TR68MTR-ND - Tape & Reel (TR) 587-MAMK2520TR68MCT-ND - Cut Tape (CT) 587-MAMK2520TR68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAMK2520TR68M |
Description | FIXED IND 680NH 3.2A 48 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 3.2 A 48mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAMK2520TR68M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.05900 | $10.59 |
100 | $0.87120 | $87.12 |
1,000 | $0.71625 | $716.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65245 | $1,957.35 |
6,000 | $0.61520 | $3,691.20 |
9,000 | $0.59441 | $5,349.69 |
15,000 | $0.56925 | $8,538.75 |
21,000 | $0.55327 | $11,618.67 |
30,000 | $0.53683 | $16,104.90 |
75,000 | $0.49687 | $37,265.25 |
150,000 | $0.49163 | $73,744.50 |