MCOIL, MA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMK2520HR22M

DigiKey Part Number
587-4716-2-ND - Tape & Reel (TR)
587-4716-1-ND - Cut Tape (CT)
587-4716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAMK2520HR22M
Description
FIXED IND 220NH 5A 21 MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
220 nH Shielded Drum Core, Wirewound Inductor 5 A 21mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAMK2520HR22M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
21mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,336
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.23500$12.35
100$1.01830$101.83
1,000$0.83711$837.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76256$2,287.68
6,000$0.71904$4,314.24
9,000$0.69475$6,252.75
15,000$0.66534$9,980.10
21,000$0.64668$13,580.28
30,000$0.62748$18,824.40
75,000$0.58447$43,835.25
Manufacturers Standard Package