SMCJ100A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $1.25348
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,945
Unit Price: $5.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 500
Unit Price: $5.23000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,600
Unit Price: $12.58000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $7.35000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.33051
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.00968
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.94084
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $16.33800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $128.82590
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 14,373
Unit Price: $3.43000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 25,052
Unit Price: $3.43000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1,068
Unit Price: $7.76000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $1.01806
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ100A-AT/TR7

DigiKey Part Number
13-SMCJ100A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ100A-AT/TR7
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.58642$793.21
1,000$1.44109$1,441.09
1,500$1.36619$2,049.28
2,500$1.28136$3,203.40
3,500$1.23081$4,307.84
5,000$1.18143$5,907.15
12,500$1.07233$13,404.12
25,000$1.04134$26,033.50
Manufacturers Standard Package