
1.5SMCJ100A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ100A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ100A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ100A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ100A_R1_00001 |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.91540 | $3,132.32 |
| 1,600 | $3.58864 | $5,741.82 |
| 2,400 | $3.42206 | $8,212.94 |
| 4,000 | $3.23495 | $12,939.80 |
| 5,600 | $3.12413 | $17,495.13 |
| 8,000 | $3.01644 | $24,131.52 |
| 20,000 | $2.99843 | $59,968.60 |

