
SMCJ100A | |
|---|---|
DigiKey Part Number | SMCJ100ALFTR-ND - Tape & Reel (TR) SMCJ100ALFCT-ND - Cut Tape (CT) SMCJ100ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ100A |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.48100 | $44.81 |
| 100 | $2.89560 | $289.56 |
| 500 | $2.21274 | $1,106.37 |
| 1,000 | $1.99264 | $1,992.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42733 | $4,281.99 |
| 6,000 | $1.30985 | $7,859.10 |
| 9,000 | $1.24999 | $11,249.91 |
| 15,000 | $1.23323 | $18,498.45 |












