
SMCJ100A | |
|---|---|
DigiKey Part Number | SMCJ100AFSTR-ND - Tape & Reel (TR) SMCJ100AFSCT-ND - Cut Tape (CT) SMCJ100AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ100A |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ100A-E3/57T | Vishay General Semiconductor - Diodes Division | 1,532 | SMCJ100A-E3/57TGICT-ND | $8.39000 | Direct |
| SMCJ120A/TR13 | YAGEO | 2,920 | 13-SMCJ120A/TR13CT-ND | $5.67000 | Similar |
| SMDJ100A | Littelfuse Inc. | 4,798 | SMDJ100ACT-ND | $13.89000 | Similar |
| SMLJ100A | Bourns Inc. | 14,684 | SMLJ100ABCT-ND | $14.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.22900 | $52.29 |
| 100 | $3.40370 | $340.37 |
| 500 | $2.61706 | $1,308.53 |
| 1,000 | $2.36360 | $2,363.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.04143 | $6,124.29 |
| 6,000 | $1.87918 | $11,275.08 |
| 9,000 | $1.79652 | $16,168.68 |
| 15,000 | $1.70364 | $25,554.60 |
| 21,000 | $1.64866 | $34,621.86 |
| 30,000 | $1.59522 | $47,856.60 |

