1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ100A

DigiKey Part Number
SMDJ100ATR-ND - Tape & Reel (TR)
SMDJ100ACT-ND - Cut Tape (CT)
SMDJ100ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ100A
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
162V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ100A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
18.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,060
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.76000$7.76
10$6.36400$63.64
100$4.64000$464.00
500$3.73324$1,866.62
1,000$3.56985$3,569.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.97809$8,934.27
6,000$2.96208$17,772.48
9,000$2.91633$26,246.97
Manufacturers Standard Package