


CC1210KKX7R8BB226 | |
---|---|
DigiKey Part Number | 13-CC1210KKX7R8BB226TR-ND - Tape & Reel (TR) 13-CC1210KKX7R8BB226CT-ND - Cut Tape (CT) 13-CC1210KKX7R8BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R8BB226 |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R8BB226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.91700 | $39.17 |
50 | $3.00360 | $150.18 |
100 | $2.72190 | $272.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.24752 | $1,123.76 |
1,000 | $2.10095 | $2,100.95 |
1,500 | $2.02751 | $3,041.26 |
2,500 | $1.94610 | $4,865.25 |
3,500 | $1.89855 | $6,644.93 |
5,000 | $1.85280 | $9,264.00 |
6,000 | $1.83112 | $10,986.72 |
12,000 | $1.75813 | $21,097.56 |
12,500 | $1.75426 | $21,928.25 |