CC1210KFX7R8BB226 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $6.24000
Datasheet

Direct


KEMET
In Stock: 17,558
Unit Price: $19.38000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 639
Unit Price: $15.44000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 214,580
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 348,747
Unit Price: $4.60000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 47,817
Unit Price: $9.28000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 35,374
Unit Price: $6.24000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.75134
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $7.80000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.75134
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.05776
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.75134
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $4.68000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8,793
Unit Price: $6.16000
Datasheet
CC0XXXXXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC0XXXXXXXXXXXXXX
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KFX7R8BB226

DigiKey Part Number
13-CC1210KFX7R8BB226TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1210KFX7R8BB226
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.81094$7,243.76
Manufacturers Standard Package