
GRM32ER71E226KE15K | |
---|---|
DigiKey Part Number | 490-GRM32ER71E226KE15KTR-ND - Tape & Reel (TR) 490-GRM32ER71E226KE15KCT-ND - Cut Tape (CT) 490-GRM32ER71E226KE15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71E226KE15K |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71E226KE15K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.90000 | $39.00 |
50 | $2.99040 | $149.52 |
100 | $2.70960 | $270.96 |
500 | $2.23684 | $1,118.42 |
1,000 | $2.09068 | $2,090.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.90883 | $7,635.32 |
8,000 | $1.82573 | $14,605.84 |
12,000 | $1.78407 | $21,408.84 |
20,000 | $1.73792 | $34,758.40 |
28,000 | $1.71092 | $47,905.76 |
40,000 | $1.68495 | $67,398.00 |
48,000 | $1.67265 | $80,287.20 |