MMAST32MSB7226KPNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.75134
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $7.80000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.75134
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $2.05776
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $4.68000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8,793
Unit Price: $6.16000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 639
Unit Price: $15.44000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.81094
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $6.24000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 214,580
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 348,897
Unit Price: $4.60000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 47,817
Unit Price: $9.28000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 35,405
Unit Price: $6.24000
Datasheet
MFG_MMAST32MSB7226KPNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMAST32MSB7226KPNA01

DigiKey Part Number
587-MMAST32MSB7226KPNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMAST32MSB7226KPNA01
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMAST32MSB7226KPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.75134$2,751.34
Manufacturers Standard Package