
CL32B226KAJNNWE | |
|---|---|
DigiKey Part Number | 1276-3393-2-ND - Tape & Reel (TR) 1276-3393-1-ND - Cut Tape (CT) 1276-3393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226KAJNNWE |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B226KAJNNWE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32ER71E226KE15L | Murata Electronics | 454,617 | 490-5313-1-ND | $6.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.45400 | $64.54 |
| 50 | $5.06440 | $253.22 |
| 100 | $4.63530 | $463.53 |
| 500 | $3.90966 | $1,954.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.68537 | $3,685.37 |
| 2,000 | $3.50072 | $7,001.44 |
| 3,000 | $3.40822 | $10,224.66 |
| 5,000 | $3.30568 | $16,528.40 |
| 7,000 | $3.24575 | $22,720.25 |
| 10,000 | $3.18809 | $31,880.90 |

