Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CC1206JRX7RABB102 | |
|---|---|
DigiKey Part Number | CC1206JRX7RABB102-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7RABB102 |
Description | CAP CER 1000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7RABB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKX7RBBB102 | YAGEO | 6,000 | 13-CC1206JKX7RBBB102CT-ND | $0.70140 | Upgrade |
| CC1206JKNPOBBN102 | YAGEO | 4,044 | 311-3591-1-ND | $1.81000 | Similar |
| CC1206JRNPOABN102 | YAGEO | 2,888 | 311-3587-1-ND | $2.06000 | Similar |
| CC1206JRNPOBBN102 | YAGEO | 2,865 | 13-CC1206JRNPOBBN102CT-ND | $1.81000 | Similar |
| CC1206JRNPOYBN102 | YAGEO | 3,171 | 13-CC1206JRNPOYBN102CT-ND | $2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48447 | $1,937.88 |






