C1206C102JCRACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.83793
Datasheet

Upgrade


KEMET
In Stock: 2,404
Unit Price: $8.63000
Datasheet

Upgrade


KEMET
In Stock: 1,066
Unit Price: $8.88000
Datasheet

Upgrade


KEMET
In Stock: 1,184
Unit Price: $9.62000
Datasheet

Direct


YAGEO
In Stock: 6,000
Unit Price: $0.70140
Datasheet

Direct


KYOCERA AVX
In Stock: 3,900
Unit Price: $7.56000
Datasheet

Similar


YAGEO
In Stock: 4,044
Unit Price: $1.81000
Datasheet
1000 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C102JCRACTU

DigiKey Part Number
399-C1206C102JCRACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C102JCRACTU
Description
CAP CER 1000PF 500V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102JCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.69221$6,730.53
Manufacturers Standard Package