
KGM31DR72H102JU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72H102JUTR-ND - Tape & Reel (TR) 478-KGM31DR72H102JUCT-ND - Cut Tape (CT) 478-KGM31DR72H102JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72H102JU |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72H102JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J5000102FCT | Knowles Syfer | 4,895 | 1608-1206J5000102FCT-ND | $20.47000 | Upgrade |
| C1206C102JCGACTU | KEMET | 404 | 399-C1206C102JCGACTUCT-ND | $8.63000 | Upgrade |
| CC1206JKNPOBBN102 | YAGEO | 3,044 | 311-3591-1-ND | $1.81000 | Similar |
| CC1206JRNPOBBN102 | YAGEO | 2,865 | 13-CC1206JRNPOBBN102CT-ND | $1.81000 | Similar |
| CC1206JKX7RBBB102 | YAGEO | 6,000 | 13-CC1206JKX7RBBB102CT-ND | $0.70140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $4.81800 | $48.18 |
| 50 | $3.73100 | $186.55 |
| 100 | $3.39380 | $339.38 |
| 500 | $2.82622 | $1,413.11 |
| 1,000 | $2.65061 | $2,650.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.49658 | $9,986.32 |
| 8,000 | $2.39553 | $19,164.24 |
| 12,000 | $2.34490 | $28,138.80 |
| 20,000 | $2.28878 | $45,775.60 |
| 28,000 | $2.25596 | $63,166.88 |

