
CC1206JRNPOABN102 | |
---|---|
DigiKey Part Number | 311-3587-2-ND - Tape & Reel (TR) 311-3587-1-ND - Cut Tape (CT) 311-3587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOABN102 |
Description | CAP CER 1000PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOABN102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.12000 | $11.20 |
50 | $0.80500 | $40.25 |
100 | $0.70960 | $70.96 |
500 | $0.54726 | $273.63 |
1,000 | $0.49730 | $497.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38734 | $1,549.36 |
8,000 | $0.36657 | $2,932.56 |
12,000 | $0.34763 | $4,171.56 |
20,000 | $0.34569 | $6,913.80 |
28,000 | $0.32747 | $9,169.16 |
40,000 | $0.32637 | $13,054.80 |
48,000 | $0.32584 | $15,640.32 |
96,000 | $0.32401 | $31,104.96 |