Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade

C1206C102J2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102J2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C102J2RACTU |
Description | CAP CER 1000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102F2GACTU | KEMET | 7,972 | 399-C1206C102F2GACTUCT-ND | $19.73000 | Upgrade |
| C1206C102F2GALTU | KEMET | 0 | 399-C1206C102F2GALTUTR-ND | $5.97348 | Upgrade |
| C1206C102G2GACTU | KEMET | 0 | 399-C1206C102G2GACTUTR-ND | $3.92394 | Upgrade |
| C1206C102J2GACTU | KEMET | 79,974 | 399-C1206C102J2GACTUCT-ND | $4.77000 | Upgrade |
| C1206C102J2GALTU | KEMET | 0 | 399-C1206C102J2GALTUTR-ND | $1.01869 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.08431 | $4,337.24 |






