Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CC1206JRNPO0BN392 | |
|---|---|
DigiKey Part Number | 311-4401-2-ND - Tape & Reel (TR) 311-4401-1-ND - Cut Tape (CT) 311-4401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN392 |
Description | CAP CER 3900PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN392 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKNPOABN392 | YAGEO | 5,483 | 13-CC1206JKNPOABN392CT-ND | $3.45000 | Upgrade |
| 1206J1000392JCT | Knowles Syfer | 0 | 1206J1000392JCT-ND | $2.62812 | Direct |
| C1206C392J1GALTU | KEMET | 0 | 399-C1206C392J1GALTUTR-ND | $1.26246 | Direct |
| C3216C0G2A392J060AA | TDK | 14,233 | 445-4143-1-ND | $2.06000 | Direct |
| C3216NP02A392J060AA | TDK | 7,806 | 445-14666-1-ND | $3.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.43100 | $14.31 |
| 50 | $1.04080 | $52.04 |
| 100 | $0.92080 | $92.08 |
| 500 | $0.71806 | $359.03 |
| 1,000 | $0.65558 | $655.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53524 | $2,140.96 |
| 8,000 | $0.50215 | $4,017.20 |
| 12,000 | $0.48559 | $5,827.08 |
| 20,000 | $0.46724 | $9,344.80 |
| 28,000 | $0.45651 | $12,782.28 |
| 40,000 | $0.44619 | $17,847.60 |







