1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TCG2A392JU

DigiKey Part Number
478-KGM31TCG2A392JUTR-ND - Tape & Reel (TR)
478-KGM31TCG2A392JUCT-ND - Cut Tape (CT)
478-KGM31TCG2A392JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31TCG2A392JU
Description
CAP CER 3900PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TCG2A392JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,710
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$1.84400$18.44
50$1.35820$67.91
100$1.20930$120.93
500$0.95886$479.43
1,000$0.88165$881.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.78120$3,124.80
8,000$0.73734$5,898.72
12,000$0.71537$8,584.44
20,000$0.69104$13,820.80
28,000$0.67680$18,950.40
40,000$0.66311$26,524.40
48,000$0.65663$31,518.24
96,000$0.63478$60,938.88
100,000$0.63362$63,362.00
Manufacturers Standard Package