
CC1206JKNPOABN392 | |
---|---|
DigiKey Part Number | 13-CC1206JKNPOABN392TR-ND - Tape & Reel (TR) 13-CC1206JKNPOABN392CT-ND - Cut Tape (CT) 13-CC1206JKNPOABN392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOABN392 |
Description | CAP CER 3900PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOABN392 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.00000 | $20.00 |
50 | $1.48180 | $74.09 |
100 | $1.32210 | $132.21 |
500 | $1.05320 | $526.60 |
1,000 | $0.97022 | $970.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.86782 | $2,603.46 |
6,000 | $0.81771 | $4,906.26 |
9,000 | $0.79262 | $7,133.58 |
15,000 | $0.72696 | $10,904.40 |
21,000 | $0.72473 | $15,219.33 |
30,000 | $0.68863 | $20,658.90 |
36,000 | $0.68761 | $24,753.96 |