Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

1206J1000392GCT | |
|---|---|
DigiKey Part Number | 1206J1000392GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1000392GCT |
Description | CAP CER 3900PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000392GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1000392FCT | Knowles Syfer | 0 | 1206J1000392FCT-ND | $8.71166 | Upgrade |
| 1206J1000392GAT | Knowles Syfer | 0 | 1206J1000392GAT-ND | $13.25668 | Parametric Equivalent |
| 1206Y1000392GAT | Knowles Syfer | 0 | 1206Y1000392GAT-ND | $14.24247 | Parametric Equivalent |
| 1206Y1000392GCT | Knowles Syfer | 0 | 1206Y1000392GCT-ND | $5.35992 | Parametric Equivalent |
| C1206C392F1GACTU | KEMET | 0 | 399-C1206C392F1GACTUTR-ND | $9.22893 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.56550 | $11,413.75 |





