
KGM31TCG2A392FU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG2A392FUTR-ND - Tape & Reel (TR) 478-KGM31TCG2A392FUCT-ND - Cut Tape (CT) 478-KGM31TCG2A392FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG2A392FU |
Description | CAP CER 3900PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG2A392FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.23700 | $52.37 |
| 50 | $4.06640 | $203.32 |
| 100 | $3.70710 | $370.71 |
| 500 | $3.09966 | $1,549.83 |
| 1,000 | $2.91181 | $2,911.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.23687 | $12,947.48 |
| 8,000 | $3.11565 | $24,925.20 |
| 12,000 | $3.05492 | $36,659.04 |
| 20,000 | $2.98762 | $59,752.40 |

