VJ1206A392JXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $8.18672
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $8.00503
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $7.78806
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $6.63261
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $6.28752
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.11319
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03690
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.11319
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.15300
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.67396
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.64686
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.18546
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.67396
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.64686
Datasheet
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A392JXBCW1BC

DigiKey Part Number
VJ1206A392JXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A392JXBCW1BC
Description
CAP CER 3900PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A392JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A392FXBCW1BCVishay Vitramon0VJ1206A392FXBCW1BC-ND$8.18672Upgrade
VJ1206A392FXBMTVishay Vitramon0VJ1206A392FXBMT-ND$8.00503Upgrade
VJ1206A392FXBPW1BCVishay Vitramon0VJ1206A392FXBPW1BC-ND$7.78806Upgrade
VJ1206A392GXBCW1BCVishay Vitramon0VJ1206A392GXBCW1BC-ND$6.63261Upgrade
VJ1206A392GXBPW1BCVishay Vitramon0VJ1206A392GXBPW1BC-ND$6.28752Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.55160$6,206.40
Manufacturers Standard Package