CC1206JPNPO0BN101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 217
Unit Price: $2.37000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,492
Unit Price: $1.71000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.76268
Datasheet

Direct


KEMET
In Stock: 9,895
Unit Price: $1.31000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,688
Unit Price: $2.04000
Datasheet

Direct


Vishay Vitramon
In Stock: 2,236
Unit Price: $2.28000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.46546
Datasheet
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JPNPO0BN101

DigiKey Part Number
13-CC1206JPNPO0BN101TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206JPNPO0BN101
Description
CAP CER 100PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JPNPO0BN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.29484$5,896.80
Manufacturers Standard Package