MFG_C0603X220J1GACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101J1GAC7210

DigiKey Part Number
399-C1206C101J1GAC7210TR-ND - Tape & Reel (TR)
399-C1206C101J1GAC7210CT-ND - Cut Tape (CT)
399-C1206C101J1GAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C101J1GAC7210
Description
CAP CER 100PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C101J1GAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.72600$7.26
50$0.51240$25.62
100$0.44710$44.71
500$0.31850$159.25
1,000$0.30301$303.01
2,500$0.26724$668.10
5,000$0.24573$1,228.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23039$2,303.90
20,000$0.21350$4,270.00
30,000$0.20622$6,186.60
50,000$0.20284$10,142.00
70,000$0.17911$12,537.70
Manufacturers Standard Package