100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A101JXBCW1BC

DigiKey Part Number
720-VJ1206A101JXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A101JXBCW1BCCT-ND - Cut Tape (CT)
720-VJ1206A101JXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A101JXBCW1BC
Description
CAP CER 100PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A101JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A101JXBATVishay Vitramon16,603720-VJ1206A101JXBATCT-ND$3.12000Upgrade
VJ1206A101JXBMTVishay Vitramon5,700720-VJ1206A101JXBMTCT-ND$3.12000Upgrade
VJ1206A101JXEATVishay Vitramon29720-VJ1206A101JXEATCT-ND$5.92000Upgrade
VJ1206A101JXECW1BCVishay Vitramon2,987720-VJ1206A101JXECW1BCCT-ND$3.21000Upgrade
CC1206JRNPO0BN101YAGEO1,342311-1926-1-ND$1.81000Direct
In-Stock: 2,036
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.39800$13.98
50$1.01460$50.73
100$0.89700$89.70
500$0.69850$349.25
1,000$0.63733$637.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.42791$1,711.64
8,000$0.39951$3,196.08
12,000$0.38529$4,623.48
20,000$0.36954$7,390.80
28,000$0.36034$10,089.52
40,000$0.35148$14,059.20
Manufacturers Standard Package