
VJ1206A101JXECW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A101JXECW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A101JXECW1BCCT-ND - Cut Tape (CT) 720-VJ1206A101JXECW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101JXECW1BC |
Description | CAP CER 100PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101JXECW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Base Product Number |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A101JXEAT | Vishay Vitramon | 29 | 720-VJ1206A101JXEATCT-ND | $5.92000 | Upgrade |
| C3216C0G2J101J060AA | TDK | 182,488 | 445-2336-1-ND | $1.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.93200 | $19.32 |
| 50 | $1.42240 | $71.12 |
| 100 | $1.26610 | $126.61 |
| 500 | $1.00400 | $502.00 |
| 1,000 | $0.92303 | $923.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80180 | $3,207.20 |
| 8,000 | $0.75678 | $6,054.24 |
| 12,000 | $0.73422 | $8,810.64 |
| 20,000 | $0.70923 | $14,184.60 |
| 28,000 | $0.69461 | $19,449.08 |
| 40,000 | $0.68056 | $27,222.40 |

