
VJ1206A101JXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A101JXBATTR-ND - Tape & Reel (TR) 720-VJ1206A101JXBATCT-ND - Cut Tape (CT) 720-VJ1206A101JXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A101JXBAT |
Description | CAP CER 100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A101JXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.87500 | $18.75 |
| 50 | $1.37800 | $68.90 |
| 100 | $1.22580 | $122.58 |
| 500 | $0.97064 | $485.32 |
| 1,000 | $0.89187 | $891.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.79455 | $2,383.65 |
| 6,000 | $0.74698 | $4,481.88 |
| 9,000 | $0.72316 | $6,508.44 |
| 15,000 | $0.69676 | $10,451.40 |
| 21,000 | $0.68132 | $14,307.72 |
| 30,000 | $0.66648 | $19,994.40 |

