100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPO0BN101

DigiKey Part Number
311-1926-2-ND - Tape & Reel (TR)
311-1926-1-ND - Cut Tape (CT)
311-1926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPO0BN101
Description
CAP CER 100PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPO0BN101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JKNPOZBN101YAGEO36,280311-1498-1-ND$2.14000Upgrade
CC1206JRNPOABN101YAGEO65311-1491-1-ND$1.81000Upgrade
CC1206JRNPOBBN101YAGEO14,217311-1496-1-ND$1.81000Upgrade
AC1206JRNPO0BN101YAGEO4,216311-3193-1-ND$2.47000Parametric Equivalent
VJ1206A101JXBATVishay Vitramon10,603720-VJ1206A101JXBATCT-ND$3.12000Direct
In-Stock: 1,342
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.04400$10.44
50$0.74820$37.41
100$0.65690$65.69
500$0.50332$251.66
1,000$0.45605$456.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36695$1,467.80
8,000$0.34193$2,735.44
12,000$0.32941$3,952.92
20,000$0.31554$6,310.80
28,000$0.30743$8,608.04
40,000$0.29963$11,985.20
Manufacturers Standard Package