CC0805GPNPO9BN471 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.32820
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,069
Unit Price: $1.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.35194
Datasheet

Direct


KYOCERA AVX
In Stock: 14,680
Unit Price: $1.79000
Datasheet

Direct


Vishay Vitramon
In Stock: 2,242
Unit Price: $2.04000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.38206
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.92550
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.84843
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805GPNPO9BN471

DigiKey Part Number
13-CC0805GPNPO9BN471TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805GPNPO9BN471
Description
CAP CER 470PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805GPNPO9BN471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.22782$4,556.40
Manufacturers Standard Package