
KGM21BCG1H471GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H471GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H471GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H471GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H471GT |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H471GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.05200 | $10.52 |
| 50 | $0.75220 | $37.61 |
| 100 | $0.66170 | $66.17 |
| 500 | $0.50844 | $254.22 |
| 1,000 | $0.46144 | $461.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39873 | $1,594.92 |
| 8,000 | $0.37203 | $2,976.24 |
| 12,000 | $0.35867 | $4,304.04 |
| 20,000 | $0.34386 | $6,877.20 |
| 28,000 | $0.33521 | $9,385.88 |
| 40,000 | $0.32688 | $13,075.20 |
| 48,000 | $0.32294 | $15,501.12 |
| 96,000 | $0.30966 | $29,727.36 |
| 100,000 | $0.30896 | $30,896.00 |

