
CC0805GRNPO9BN471 | |
|---|---|
DigiKey Part Number | 311-4200-2-ND - Tape & Reel (TR) 311-4200-1-ND - Cut Tape (CT) 311-4200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN471 |
Description | CAP CER 470PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.80800 | $8.08 |
| 50 | $0.56940 | $28.47 |
| 100 | $0.49770 | $49.77 |
| 500 | $0.37724 | $188.62 |
| 1,000 | $0.34013 | $340.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28049 | $1,121.96 |
| 8,000 | $0.26062 | $2,084.96 |
| 12,000 | $0.25357 | $3,042.84 |
| 20,000 | $0.24213 | $4,842.60 |
| 28,000 | $0.23545 | $6,592.60 |
| 40,000 | $0.22902 | $9,160.80 |
| 48,000 | $0.22597 | $10,846.56 |
| 96,000 | $0.21979 | $21,099.84 |

