
VJ0805A471GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A471GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A471GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A471GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A471GXACW1BC |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A471GXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.19100 | $11.91 |
| 50 | $0.86000 | $43.00 |
| 100 | $0.75790 | $75.79 |
| 500 | $0.58692 | $293.46 |
| 1,000 | $0.53422 | $534.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38388 | $1,535.52 |
| 8,000 | $0.37183 | $2,974.64 |
| 12,000 | $0.36154 | $4,338.48 |
| 20,000 | $0.35955 | $7,191.00 |
| 28,000 | $0.34991 | $9,797.48 |
| 40,000 | $0.34875 | $13,950.00 |
| 48,000 | $0.34819 | $16,713.12 |
| 96,000 | $0.34627 | $33,241.92 |

