CC0603KRX7R9BB823 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 19,001
Unit Price: $1.15000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 13,330
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 33,480
Unit Price: $2.88000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.01529
Datasheet

Direct


KYOCERA AVX
In Stock: 3,510
Unit Price: $3.29000
Datasheet

Upgrade


KEMET
In Stock: 120
Unit Price: $3.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,238
Unit Price: $1.98000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.36577
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.33093
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R9BB823

DigiKey Part Number
311-4102-2-ND - Tape & Reel (TR)
311-4102-1-ND - Cut Tape (CT)
311-4102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R9BB823
Description
CAP CER 0.082UF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R9BB823 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46100$4.61
50$0.31940$15.97
100$0.27580$27.58
500$0.20268$101.34
1,000$0.18012$180.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14649$585.96
8,000$0.13404$1,072.32
12,000$0.12781$1,533.72
20,000$0.12091$2,418.20
28,000$0.11687$3,272.36
40,000$0.11300$4,520.00
48,000$0.11116$5,335.68
96,000$0.10498$10,078.08
100,000$0.10465$10,465.00
Manufacturers Standard Package