
KGM15BR71H823KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71H823KTTR-ND - Tape & Reel (TR) 478-KGM15BR71H823KTCT-ND - Cut Tape (CT) 478-KGM15BR71H823KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H823KT |
Description | CAP CER 0.082UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H823KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15BR71H823JT | KYOCERA AVX | 22,006 | 478-KGM15BR71H823JTCT-ND | $2.06000 | Upgrade |
| 0603B823K500CT | Walsin Technology Corporation | 33,379 | 1292-1466-1-ND | $0.82000 | Direct |
| C0603C823K5RACTU | KEMET | 24,838 | 399-C0603C823K5RACTUCT-ND | $2.96000 | Direct |
| CC0603KRX7R9BB823 | YAGEO | 18,782 | 311-4102-1-ND | $0.90000 | Direct |
| C0603C823J5RACTU | KEMET | 4,059 | 399-C0603C823J5RACTUCT-ND | $3.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.28600 | $22.86 |
| 50 | $1.59820 | $79.91 |
| 100 | $1.36970 | $136.97 |
| 500 | $1.02752 | $513.76 |
| 1,000 | $0.86770 | $867.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.85358 | $3,414.32 |
| 8,000 | $0.80657 | $6,452.56 |
| 12,000 | $0.78303 | $9,396.36 |
| 20,000 | $0.75694 | $15,138.80 |
| 28,000 | $0.74169 | $20,767.32 |
| 40,000 | $0.72702 | $29,080.80 |

